Part Details for PN18-10R by Panduit Corp
Overview of PN18-10R by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN18-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 22.4mm 7.9mm Tin RoHS: Compliant |
10 In Stock |
|
$0.4091 / $0.8360 | Buy Now |
|
Quest Components | RING TERMINAL | 4649 |
|
$0.4592 / $1.5305 | Buy Now |
DISTI #
SMC-PN18-10R
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 22.4mm 7.9mm Tin RoHS: Compliant |
10 In Stock |
|
$0.4091 / $0.8360 | Buy Now |