Part Details for PN2222A APP TIN/LEAD by Central Semiconductor Corp
Overview of PN2222A APP TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN2222A APP TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PN2222A APP TIN/LE
|
Avnet Americas | Transistor GP BJT NPN 40V 800mA 3-Pin Through Hole TO-92 Ammo - Ammo Pack (Alt: PN2222A APP TIN/LE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0777 / $0.0868 | Buy Now |
DISTI #
610-PN2222A-APP-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6.0Vebo 800mA 625mW RoHS: Compliant | 0 |
|
$0.0750 / $0.0930 | Order Now |