Part Details for PN4416 TO-92 3L ROHS by Linear Integrated Systems
Overview of PN4416 TO-92 3L ROHS by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN4416 TO-92 3L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-PN4416TO-923LROHS-ND
|
DigiKey | JFET N-CH 30V TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
1770 In Stock |
|
$1.4250 / $3.0500 | Buy Now |