Part Details for PN5325 by API Technologies Corp
Overview of PN5325 by API Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN5325
PN5325 CAD Models
PN5325 Part Data Attributes:
|
PN5325
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
PN5325
API Technologies Corp
Narrow Band Medium Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, SM11, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | SM11, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,4LEAD,.37SQ | |
Power Supplies | 12 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 95 mA | |
VSWR-Max | 2 |