Part Details for PN7360AUEV/C300E by NXP Semiconductors
Overview of PN7360AUEV/C300E by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PN7360AUEV/C300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3806
|
Newark | Mcu, 32Bit, 20Mhz, Vfbga-64, Product Range:Pn7360 Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:80Kb, Ram Memory Size:12Kb, Cpu Speed:20Mhz, No. Of I/O S:21I/O S, Mcu Case Style:Vfbga, Rohs Compliant: Yes |Nxp PN7360AUEV/C300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0300 | Buy Now |
DISTI #
2156-PN7360AUEV/C300E-ND
|
DigiKey | PN7360AUEV - NFC Cortex M0 All-i Min Qty: 37 Container: Bulk MARKETPLACE PRODUCT |
1918 In Stock |
|
$8.1100 | Buy Now |
DISTI #
568-14688-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 64VFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
980 In Stock |
|
$6.8609 / $10.8300 | Buy Now |
DISTI #
PN7360AUEV/C300E
|
Avnet Americas | MCU 32-Bit PN7360 ARM Cortex-M0 RISC 80KB Flash 1.65V to 3.6V 64-Pin VFBGA Tray - Trays (Alt: PN7360AUEV/C300E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3333 / $7.3037 | Buy Now |
DISTI #
771-PN7360AUEV/C300E
|
Mouser Electronics | RF Microcontrollers - MCU High performance NFC controller, supporting all NFC Forum modes, with integrated firmware and NCI interface. RoHS: Compliant | 0 |
|
$6.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$6.2300 | Buy Now |
|
Rochester Electronics | PN7360AUEV - NFC Cortex M0 All-in-One Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 1918 |
|
$6.9600 / $8.1900 | Buy Now |
DISTI #
PN7360AUEV/C300E
|
Avnet Americas | MCU 32-Bit PN7360 ARM Cortex-M0 RISC 80KB Flash 1.65V to 3.6V 64-Pin VFBGA Tray - Trays (Alt: PN7360AUEV/C300E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3333 / $7.3037 | Buy Now |
DISTI #
PN7360AUEV/C300E
|
Avnet Americas | MCU 32-Bit PN7360 ARM Cortex-M0 RISC 80KB Flash 1.65V to 3.6V 64-Pin VFBGA Tray - Trays (Alt: PN7360AUEV/C300E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.3333 / $7.3037 | Buy Now |
DISTI #
2931353
|
element14 Asia-Pacific | MCU, 32BIT, 20MHZ, VFBGA-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6698 / $11.4974 | Buy Now |
Part Details for PN7360AUEV/C300E
PN7360AUEV/C300E CAD Models
PN7360AUEV/C300E Part Data Attributes:
|
PN7360AUEV/C300E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7360AUEV/C300E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 27.12 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 4.5 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 64 | |
PWM Channels | NO | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |