-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7242
|
Newark | High Performance Nfc Controller, Supporting All Nfc Forum Modes, With Integrated Firmware And Nci Interface./ Reel Rohs Compliant: Yes |Nxp PN7360AUEV/C300Y Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 | Buy Now |
DISTI #
2156-PN7360AUEV/C300Y-ND
|
DigiKey | PN7360AUEV - NFC Cortex<sup>® Min Qty: 37 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$8.1100 | Buy Now |
DISTI #
568-14689-ND
|
DigiKey | IC RFID READER 13.56MHZ 64VFBGA Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5772 | Buy Now |
DISTI #
PN7360AUEV/C300Y
|
Avnet Americas | MCU 32-Bit NFC Cortex-M0 RISC 80KB Flash 64-Ball VFBGA T/R - Tape and Reel (Alt: PN7360AUEV/C300Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.3844 / $7.0484 | Buy Now |
DISTI #
771-PN7360AUEV/C300Y
|
Mouser Electronics | RF Microcontrollers - MCU High performance NFC controller, supporting all NFC Forum modes, with integrated firmware and NCI interface. RoHS: Compliant | 0 |
|
$6.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.2300 | Buy Now |
|
Rochester Electronics | PN7360AUEV - NFC Cortex-M0 All-in-One Microcontroller with Optional Contact Interface for Access Control RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$6.9600 / $8.1900 | Buy Now |
DISTI #
PN7360AUEV/C300Y
|
Avnet Silica | MCU 32-Bit NFC Cortex-M0 RISC 80KB Flash 64-Ball VFBGA T/R (Alt: PN7360AUEV/C300Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN7360AUEV/C300Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7360AUEV/C300Y
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 27.12 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 4.5 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 64 | |
PWM Channels | NO | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |