-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3810
|
Newark | Mcu, 32Bit, 20Mhz, Vfbga-64, Product Range:Pn7462 Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:160Kb, Ram Memory Size:12Kb, Cpu Speed:20Mhz, No. Of I/O S:21I/O S, Mcu Case Style:Vfbga, rohs Compliant: Yes |Nxp PN7462AUEV/C300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5600 / $9.2500 | Buy Now |
DISTI #
568-14692-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 64VFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4283 In Stock |
|
$7.3264 / $8.7400 | Buy Now |
DISTI #
PN7462AUEV/C300E
|
Avnet Americas | MCU 32-Bit PN7462 ARM Cortex-M0 RISC 160KB Flash 1.65V to 3.6V 64-Pin VFBGA Tray - Trays (Alt: PN7462AUEV/C300E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.2409 / $8.3503 | Buy Now |
DISTI #
771-PN7462AUEV/C300E
|
Mouser Electronics | RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160kB Flash and ISO/IEC 7816-3&4 UART RoHS: Compliant | 650 |
|
$7.3200 / $8.7400 | Buy Now |
|
Future Electronics | PN7462 Series 160kB Flash 12kB SRAM SMT NFC Cortex-M0 Microcontroller - VFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.1800 | Buy Now |
DISTI #
PN7462AUEV/C300E
|
Avnet Silica | MCU 32-Bit PN7462 ARM Cortex-M0 RISC 160KB Flash 1.65V to 3.6V 64-Pin VFBGA Tray (Alt: PN7462AUEV/C300E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN7462AUEV/C300E
|
EBV Elektronik | MCU 32-Bit PN7462 ARM Cortex-M0 RISC 160KB Flash 1.65V to 3.6V 64-Pin VFBGA Tray (Alt: PN7462AUEV/C300E) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN7462AUEV/C300E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7462AUEV/C300E
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 27.12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 4.5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 163840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |