Part Details for PN7462AUEV/C300Y by NXP Semiconductors
Overview of PN7462AUEV/C300Y by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PN7462AUEV/C300Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7246
|
Newark | Nfc Cortex-M0 Microcontroller With 160Kb Flash And Iso/Iec 7816-3&4 Uart/ Reel Rohs Compliant: Yes |Nxp PN7462AUEV/C300Y Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 | Buy Now |
DISTI #
2156-PN7462AUEV/C300Y-ND
|
DigiKey | PN7462AUEV - NFC Cortex<sup>® Min Qty: 33 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$9.2800 | Buy Now |
DISTI #
568-14693-ND
|
DigiKey | IC RFID READER 13.56MHZ 64VFBGA Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5197 | Buy Now |
DISTI #
PN7462AUEV/C300Y
|
Avnet Americas | MCU 32-Bit NFC Cortex-M0 RISC 160KB Flash 64-Ball VFBGA T/R - Tape and Reel (Alt: PN7462AUEV/C300Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.2992 / $8.0584 | Buy Now |
DISTI #
771-PN7462AUEV/C300Y
|
Mouser Electronics | RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160kB Flash and ISO/IEC 7816-3&4 UART RoHS: Compliant | 0 |
|
$7.5100 | Order Now |
|
Future Electronics | PN7462 Series 13.56 MHz 160 kB NFC Cortex-M0 Microcontroller - VFBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$7.3700 | Buy Now |
|
Rochester Electronics | PN7462AUEV - NFC Cortex-M0 All-in-One Microcontroller with Optional Contact Interface for Access Control RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$7.9600 / $9.3700 | Buy Now |
DISTI #
PN7462AUEV/C300Y
|
Avnet Silica | MCU 32-Bit NFC Cortex-M0 RISC 160KB Flash 64-Ball VFBGA T/R (Alt: PN7462AUEV/C300Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PN7462AUEV/C300Y
PN7462AUEV/C300Y CAD Models
PN7462AUEV/C300Y Part Data Attributes
|
PN7462AUEV/C300Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN7462AUEV/C300Y
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 27.12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 4.5 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 163840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |