Part Details for PN7462AUHN/C300E by NXP Semiconductors
Overview of PN7462AUHN/C300E by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN7462AUHN/C300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3661
|
Newark | Nfc Cortex-M0 Microcontroller With 160Kb Flash, Iso/Iec 7816-3&4 Uart And Contact Interface, Tray Rohs Compliant: Yes |Nxp PN7462AUHN/C300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $10.6800 | Buy Now |
DISTI #
45AC7480
|
Newark | Product Range:Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:20Mhz, Program Memory Size:160Kb, No. Of Pins:64Pins, Ic Case/Package:Hvqfn, No. Of I/O S:21I/O S, Msl:- Rohs Compliant: Yes |Nxp PN7462AUHN/C300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.5100 / $12.8900 | Buy Now |
DISTI #
568-13915-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 64HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
453 In Stock |
|
$7.8441 / $12.3900 | Buy Now |
DISTI #
PN7462AUHN/C300E
|
Avnet Americas | MCU 32-Bit PN746X ARM Cortex M0 RISC 160KB Flash 2.5V/3.3V/5V 64-Pin HVQFN Tray - Trays (Alt: PN7462AUHN/C300E) Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.2409 / $8.3503 | Buy Now |
DISTI #
771-PN7462AUHN/C300E
|
Mouser Electronics | RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160kB Flash, ISO/IEC 7816-3&4 UART and contact interface RoHS: Compliant | 155 |
|
$8.3000 / $12.3900 | Buy Now |
|
Future Electronics | PN7462 Series 5.5V 13.56MHz I2C/SPI RFID Reader NFC Controller Solution HVQFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.1400 / $8.2100 | Buy Now |
DISTI #
69745738
|
Verical | NFC/RFID Read/Write 13.56MHz 160KB 64-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2329 | Americas - 20 |
|
$13.8180 | Buy Now |
|
Rochester Electronics | NFC Cortex-M0 microcontroller with 160kB Flash, ISO/IEC 7816-3&4 UART and contact interface RoHS: Compliant Status: Active Min Qty: 1 | 14820 |
|
$7.9600 / $9.3700 | Buy Now |
DISTI #
PN7462AUHN/C300E
|
Avnet Silica | MCU 32-Bit PN746X ARM Cortex M0 RISC 160KB Flash 2.5V/3.3V/5V 64-Pin HVQFN Tray (Alt: PN7462AUHN/C300E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN7462AUHN/C300E
|
EBV Elektronik | MCU 32-Bit PN746X ARM Cortex M0 RISC 160KB Flash 2.5V/3.3V/5V 64-Pin HVQFN Tray (Alt: PN7462AUHN/C300E) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |