Part Details for PNA.M1.0SL.LJ by LEMO connectors
Overview of PNA.M1.0SL.LJ by LEMO connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNA.M1.0SL.LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNA.M1.0SL.LJ-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002729003
|
Sager | Circular Push Pull Connectors 10P FIX RCPT SOLDER WATERTIGHT YELL NUT | 0 |
|
Buy Now |
Part Details for PNA.M1.0SL.LJ
PNA.M1.0SL.LJ CAD Models
PNA.M1.0SL.LJ Part Data Attributes
|
PNA.M1.0SL.LJ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PNA.M1.0SL.LJ
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP64 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERIMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |