-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2736
|
Newark | Hyperfast Recov Rectifier, 200V, 3A Rohs Compliant: Yes |Nexperia PNE20030EP-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2920 |
|
$0.2010 / $0.4780 | Buy Now |
DISTI #
1727-PNE20030EP-QXCT-ND
|
DigiKey | HYPERFAST/ULTRAFAST RECOVERY REC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5800 In Stock |
|
$0.1024 / $0.4800 | Buy Now |
DISTI #
PNE20030EP-QX
|
Avnet Americas | - Tape and Reel (Alt: PNE20030EP-QX) Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.1091 | Buy Now |
DISTI #
771-PNE20030EP-QX
|
Mouser Electronics | Rectifiers RECTIFIER RoHS: Compliant | 3710 |
|
$0.1420 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1024 | Buy Now |
DISTI #
PNE20030EP-QX
|
TTI | Rectifiers RECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1000 | Buy Now |
DISTI #
PNE20030EP-QX
|
Avnet Americas | - Tape and Reel (Alt: PNE20030EP-QX) Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.1091 | Buy Now |
DISTI #
PNE20030EP-QX
|
Avnet Americas | - Tape and Reel (Alt: PNE20030EP-QX) Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.1091 | Buy Now |
DISTI #
4227182
|
element14 Asia-Pacific | HYPERFAST RECOV RECTIFIER, 200V, 3A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2920 |
|
$0.1350 / $0.4132 | Buy Now |
DISTI #
4227182RL
|
Farnell | HYPERFAST RECOV RECTIFIER, 200V, 3A RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel | 2920 |
|
$0.1218 / $0.2185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy