-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNE20030EP - 200 V, 3 A hyperfast recovery rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH9973
|
Newark | Rectifier, Aec-Q101, 200V, 3A, Cfp5 Rohs Compliant: Yes |Nexperia PNE20030EPX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 449 |
|
$0.1620 / $0.4370 | Buy Now |
DISTI #
1727-PNE20030EPXCT-ND
|
DigiKey | DIODE GP 200V 3A SOD128/CFP5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7989 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
PNE20030EPX
|
Avnet Americas | Fast Recovery Rectifier Diode 200V 3A 2-Pin SOD128 T/R - Tape and Reel (Alt: PNE20030EPX) Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.1039 | Buy Now |
DISTI #
771-PNE20030EPX
|
Mouser Electronics | Rectifiers PNE20030EP/SOD128/FlatPower RoHS: Compliant | 5992 |
|
$0.1090 / $0.4200 | Buy Now |
|
Future Electronics | Rectifiers PNE20030EP/SOD128/FlatPower RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1120 | Buy Now |
|
Rochester Electronics | PNE20030EP - 200 V, 3 A hyperfast recovery rectifier RoHS: Compliant Status: Active Min Qty: 1 | 2381 |
|
$0.0862 / $0.1014 | Buy Now |
DISTI #
PNE20030EPX
|
TTI | Rectifiers PNE20030EP/SOD128/FlatPower RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1290 | Buy Now |
DISTI #
PNE20030EPX
|
Avnet Americas | Fast Recovery Rectifier Diode 200V 3A 2-Pin SOD128 T/R - Tape and Reel (Alt: PNE20030EPX) Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.1039 | Buy Now |
DISTI #
PNE20030EPX
|
Avnet Americas | Fast Recovery Rectifier Diode 200V 3A 2-Pin SOD128 T/R - Tape and Reel (Alt: PNE20030EPX) Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 / $0.1039 | Buy Now |
DISTI #
PNE20030EPX
|
Avnet Asia | Fast Recovery Rectifier Diode 200V 3A 2-Pin SOD128 T/R (Alt: PNE20030EPX) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1055 / $0.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PNE20030EPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PNE20030EPX
Nexperia
PNE20030EP - 200 V, 3 A hyperfast recovery rectifier@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.81 W | |
Reference Standard | IEC-601134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |