Part Details for PNF10-14R-2K by Panduit Corp
Overview of PNF10-14R-2K by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for PNF10-14R-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7933
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pnf-R Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF10-14R-2K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1234 |
|
$0.7310 / $0.9200 | Buy Now |
DISTI #
298-11486-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6449 In Stock |
|
$0.6578 / $0.9100 | Buy Now |
DISTI #
PNF10-14R-2K
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin Reel - Tape and Reel (Alt: PNF10-14R-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4916 | Buy Now |
DISTI #
72AC7933
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.7mm 13.2mm Tin Reel - Bulk (Alt: 72AC7933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 1234 Partner Stock |
|
$0.8150 / $0.9200 | Buy Now |
DISTI #
644-PNF10-14R-2K
|
Mouser Electronics | Terminals NYL-RING 12-10 YEL 1/4 RoHS: Compliant | 3716 |
|
$0.5810 / $0.7500 | Buy Now |
DISTI #
V72:2272_07007560
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 30.7mm Tin T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 2000 |
|
$0.4537 / $0.4768 | Buy Now |
DISTI #
71091638
|
RS | Ring Terminal, nylon insulated, funnel entry, 12 - 10 AWG, 1/4" stud size. | Panduit PNF10-14R-2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
DISTI #
PANPNF10-14R-2K
|
Heilind Electronics | RING TERMINAL, NYLON 12 - 10 INSULATED, | Americas - 13500 in Stock |
|
$0.3555 / $0.3727 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 – 10 AWG, 1/4" stud size. RoHS: Compliant |
4000 In Stock |
|
$0.5810 / $0.5940 | Buy Now |
|
Quest Components | RING TERMINAL, NYLON INSULATED, 12-10AWG, YELLOW | 28 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for PNF10-14R-2K
PNF10-14R-2K CAD Models
PNF10-14R-2K Part Data Attributes
|
PNF10-14R-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-14R-2K
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 3 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |