Part Details for PNF18-38R-M by Panduit Corp
Overview of PNF18-38R-M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNF18-38R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-23108-ND
|
DigiKey | CONN RING CIRC 18-22AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
304 In Stock |
|
$0.7739 / $0.8800 | Buy Now |
DISTI #
PNF18-38R-M
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 29.46mm 13.46mm Tin - Bulk (Alt: PNF18-38R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4765 | Buy Now |
DISTI #
71947904
|
RS | Ring Terminal, 22-18 AWG, 3/8" stud size, funnel entry, nylon insulated | Panduit PNF18-38R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.7400 | RFQ |
DISTI #
PANPNF18-38R-M
|
Heilind Electronics | Ring Terminal, nylon 22 - 18 insulated, | Americas - 189 in Stock |
|
$0.5264 / $0.5518 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 29.46mm 13.46mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PANPNF18-38R-M
|
Interstate Connecting Components | Ring Terminal, nylon 22 - 18 insulated, | 63 |
|
$0.5264 / $0.5518 | Buy Now |
DISTI #
000000000000047936
|
Sager | Terminals Ring Terminal nylon insuld 22 - 18 Min Qty: 1000 | 0 |
|
$0.4172 / $0.4386 | Buy Now |
Part Details for PNF18-38R-M
PNF18-38R-M CAD Models
PNF18-38R-M Part Data Attributes
|
PNF18-38R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-38R-M
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |