Part Details for PNF18-8F-M by Panduit Corp
Overview of PNF18-8F-M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNF18-8F-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3035
|
Newark | Fork Terminal 22-18 Awg, #8 Stud Size, Funnel Entry, Nylon Insulated Rohs Compliant: Yes |Panduit PNF18-8F-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$409.7500 / $503.2500 | Buy Now |
DISTI #
298-20228-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
203 In Stock |
|
$0.5125 / $0.7100 | Buy Now |
DISTI #
PNF18-8F-M
|
Avnet Americas | Fork Terminal 18-22AWG 21.34mm 8.18mm Tin Bulk - Bulk (Alt: PNF18-8F-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3831 | Buy Now |
DISTI #
644-PNF18-8F-M
|
Mouser Electronics | Terminals FORK 22-18 RED NYL STUD SIZE #8 RoHS: Compliant | 1 |
|
$0.4650 / $0.6500 | Buy Now |
DISTI #
71947911
|
RS | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #8 stud size | Panduit PNF18-8F-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.6500 | RFQ |
DISTI #
PANPNF18-8F-M
|
Heilind Electronics | Fork Terminal, funnel entry, nylon insul | Americas - 0 in Stock |
|
$0.4231 / $0.4436 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #8 stud size, bulk package. RoHS: Compliant |
1010 In Stock |
|
$0.5150 / $0.5700 | Buy Now |
DISTI #
PNF18-8F-M
|
TTI | Terminals FORK 22-18 RED NYL STUD SIZE #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.4540 / $0.4820 | Buy Now |
DISTI #
PNF18-8F-M
|
Avnet Americas | Fork Terminal 18-22AWG 21.34mm 8.18mm Tin Bulk - Bulk (Alt: PNF18-8F-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3831 | Buy Now |
DISTI #
000000000000630707
|
Sager | Terminals FORK 22-18 RED NYL STUD SIZE #8 Min Qty: 1000 | 0 |
|
$0.3354 / $0.3820 | Buy Now |
Part Details for PNF18-8F-M
PNF18-8F-M CAD Models
PNF18-8F-M Part Data Attributes:
|
PNF18-8F-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF18-8F-M
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |