Part Details for PNLS252010-4R7M by Hongxinwei Electronics Co,.Ltd
Overview of PNLS252010-4R7M by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNLS252010-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7uH 20% 950mA 1008 Power Inductors ROHS | 380 |
|
$0.0197 / $0.0389 | Buy Now |