Part Details for PNLS4012-680M 68UH by DMBJ
Overview of PNLS4012-680M 68UH by DMBJ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNLS4012-680M 68UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300mA 68uH �Ž���� ��20% 300mA SMD,4x4x1.35mm Power Inductors ROHS | 4485 |
|
$0.0698 / $0.1315 | Buy Now |