Part Details for PNM0603E1181FST0 by Vishay Intertechnologies
Overview of PNM0603E1181FST0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM0603E1181FST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM0603E1181FST0
|
Avnet Americas | Res Thin Film 0603 1.18kOhm 1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM0603E1181FST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $4.3732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3200 | Buy Now |
DISTI #
PNM0603E1181FST0
|
Avnet Americas | Res Thin Film 0603 1.18kOhm 1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM0603E1181FST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $4.3732 | Buy Now |
Part Details for PNM0603E1181FST0
PNM0603E1181FST0 CAD Models
PNM0603E1181FST0 Part Data Attributes:
|
PNM0603E1181FST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0603E1181FST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1180ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PNM0603E1181FST0
This table gives cross-reference parts and alternative options found for PNM0603E1181FST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0603E1181FST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E1181FGTF | Fixed Resistor, Thin Film, 0.125W, 1180ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603E1181FST0 vs P0603E1181FGTF |
MF06R1181FTL | Fixed Resistor, Thin Film, 0.15W, 1180ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PNM0603E1181FST0 vs MF06R1181FTL |
PTN0603E1181FSWS | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 1180 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0603E1181FST0 vs PTN0603E1181FSWS |
AF0603AE1181F-T5 | Fixed Resistor, Thin Film, 0.15W, 1180ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PNM0603E1181FST0 vs AF0603AE1181F-T5 |