Part Details for PNOZ X2.8P 24VACDC 3N/O 1N/C (ALTERNATE: 777301) by Pilz International
Overview of PNOZ X2.8P 24VACDC 3N/O 1N/C (ALTERNATE: 777301) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ X2.8P 24VACDC 3N/O 1N/C (ALTERNATE: 777301)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310837
|
RS | Safety Relay, Monitoring, Auto/Man Reset, 1/2 Ch, 3NO 1NC, 24 VDC, PNOZ Series | Pilz PNOZ X2.8P 24VACDC 3N/O 1N/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 7 |
|
$334.2200 / $371.3600 | Buy Now |