Part Details for PNOZ X9P 24VDC 7N/O 2N/C 2SO (ALTERNATE: 777609) by Pilz International
Overview of PNOZ X9P 24VDC 7N/O 2N/C 2SO (ALTERNATE: 777609) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ X9P 24VDC 7N/O 2N/C 2SO (ALTERNATE: 777609)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323366
|
RS | Safety Relay, E-STOP Monitoring, 1/2 Ch, 7NO 2NC 2SO, 24 VDC, Screw, PNOZ Series | Pilz PNOZ X9P 24VDC 7N/O 2N/C 2SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 4 |
|
$812.1600 / $902.4000 | Buy Now |