Part Details for PNOZ XV3P C 30/24 VDC 3N/O 2N/O T (ALTERNATE: 787510) by Pilz International
Overview of PNOZ XV3P C 30/24 VDC 3N/O 2N/O T (ALTERNATE: 787510) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNOZ XV3P C 30/24 VDC 3N/O 2N/O T (ALTERNATE: 787510)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323444
|
RS | Safety relay (standalone), Outputs: 3 N/O, 2 N/O (t = 0 - 30 s). | Pilz PNOZ XV3P C 30/24 VDC 3N/O 2N/O T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$644.5800 | RFQ |