Part Details for PNP200JT-52-100R by YAGEO Corporation
Overview of PNP200JT-52-100R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP200JT-52-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP200JT-52-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP200JT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0560 / $0.0585 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0483 | Buy Now |
DISTI #
PNP200JT-52-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP200JT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0560 / $0.0585 | Buy Now |
DISTI #
PNP200JT-52-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 2 W, Axial Leaded, Wirewound, High Power (Alt: PNP200JT-52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 2W 100 Ohms ±5% HIGH POWER THT | 0 |
|
$0.2333 / $0.2683 | RFQ |
Part Details for PNP200JT-52-100R
PNP200JT-52-100R CAD Models
PNP200JT-52-100R Part Data Attributes:
|
PNP200JT-52-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP200JT-52-100R
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 100ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |