Part Details for PNP300JR-73-0R18 by YAGEO Corporation
Overview of PNP300JR-73-0R18 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP300JR-73-0R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PNP300JR-73-0R18CT-ND
|
DigiKey | RES 0.18 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24360 In Stock |
|
$0.0882 / $0.5000 | Buy Now |
DISTI #
PNP300JR-73-0R18
|
Avnet Americas | High Power Type Wirewound Resistor 0.18Ohm 3W 5% Axial T/R - Tape and Reel (Alt: PNP300JR-73-0R18) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0859 | Buy Now |
DISTI #
603-PNP300JR-73-0R18
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.18ohm 5% 3W Wirewound Resistor RoHS: Compliant | 8827 |
|
$0.0890 / $0.5000 | Buy Now |
DISTI #
V72:2272_17624234
|
Arrow Electronics | Res Wirewound 0.18 Ohm 5% 3W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 9722 |
|
$0.0787 / $0.2800 | Buy Now |
|
Future Electronics | Wirewound Resistors Axial 0.18ohm 5% 3W RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0709 | Buy Now |
|
Onlinecomponents.com |
176000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
59414618
|
Verical | Res Wirewound 0.18 Ohm 5% 3W ±300ppm/°C AXL T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2138 | Americas - 9722 |
|
$0.0787 / $0.1294 | Buy Now |
DISTI #
PNP300JR-73-0R18
|
Avnet Americas | High Power Type Wirewound Resistor 0.18Ohm 3W 5% Axial T/R - Tape and Reel (Alt: PNP300JR-73-0R18) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 / $0.0859 | Buy Now |
DISTI #
SMC-PNP300JR-73-0R18
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 140 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 3W 180m Ohms ±5% THT | 0 |
|
$0.0876 / $0.1069 | RFQ |
Part Details for PNP300JR-73-0R18
PNP300JR-73-0R18 CAD Models
PNP300JR-73-0R18 Part Data Attributes:
|
PNP300JR-73-0R18
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP300JR-73-0R18
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 0.18ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |