Part Details for PNP400JR-73-51R by YAGEO Corporation
Overview of PNP400JR-73-51R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP400JR-73-51R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP400JR-73-51R-ND
|
DigiKey | RES 51 OHM 5% 4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1095 | Buy Now |
DISTI #
PNP400JR-73-51R
|
Avnet Americas | High Power Type Wirewound Resistor 51Ohm 4W 5% Axial T/R - Tape and Reel (Alt: PNP400JR-73-51R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0950 / $0.0993 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0819 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 4W 51 Ohms ±5% HIGH POWER THT | 0 |
|
$0.2333 / $0.2683 | RFQ |
Part Details for PNP400JR-73-51R
PNP400JR-73-51R CAD Models
PNP400JR-73-51R Part Data Attributes:
|
PNP400JR-73-51R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP400JR-73-51R
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 51ohm, 300V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |