Part Details for PNP400JT-73-0R47 by YAGEO Corporation
Overview of PNP400JT-73-0R47 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP400JT-73-0R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP400JT-73-0R47
|
Avnet Abacus | Resistor, 470 Milliohms, � 5%, 4 W, Axial Leaded, Wirewound, High Power (Alt: PNP400JT-73-0R47) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 4W 470m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1539 / $0.1770 | RFQ |
Part Details for PNP400JT-73-0R47
PNP400JT-73-0R47 CAD Models
PNP400JT-73-0R47 Part Data Attributes:
|
PNP400JT-73-0R47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP400JT-73-0R47
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |