Part Details for PNP400JT-73-10R by YAGEO Corporation
Overview of PNP400JT-73-10R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP400JT-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP400JT-73-10R
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP400JT-73-10R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0926 / $0.0967 | Buy Now |
|
Future Electronics | 4W 10 ohms 5% High Power - Ultra Miniature Style Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 1000Ammo Pack |
|
$0.0908 / $0.1070 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 4W 10 Ohms ±5% HIGH POWER THT | 0 |
|
$0.1940 / $0.2231 | RFQ |
Part Details for PNP400JT-73-10R
PNP400JT-73-10R CAD Models
PNP400JT-73-10R Part Data Attributes:
|
PNP400JT-73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP400JT-73-10R
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 10ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |