-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 12W, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-POE012-PD13120STR-ND
|
DigiKey | TRANS FLYBACK POE 12W 12V Min Qty: 5100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6263 | Buy Now |
DISTI #
POE012-PD13120S
|
Avnet Americas | PoE DC to DC Transformer 2:1 1500VAC 170Prim. 65Sec. SMD T/R - Tape and Reel (Alt: POE012-PD13120S) RoHS: Compliant Min Qty: 5100 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
652-POE012-PD13120S
|
Mouser Electronics | Power Transformers POE transformer, 12W, EPD13, 12V RoHS: Compliant | 515 |
|
$1.5400 / $3.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4500 / $4.0700 | Buy Now | |
DISTI #
POE012-PD13120S
|
TTI | Power Transformers POE transformer, 12W, EPD13, 12V pbFree: Pb-Free Min Qty: 5100 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$1.5200 | Buy Now |
DISTI #
POE012-PD13120S
|
Avnet Americas | PoE DC to DC Transformer 2:1 1500VAC 170Prim. 65Sec. SMD T/R - Tape and Reel (Alt: POE012-PD13120S) RoHS: Compliant Min Qty: 5100 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4125 / $1.6046 | Buy Now |
DISTI #
POE012-PD13120S
|
Avnet Americas | PoE DC to DC Transformer 2:1 1500VAC 170Prim. 65Sec. SMD T/R - Tape and Reel (Alt: POE012-PD13120S) RoHS: Compliant Min Qty: 5100 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4125 / $1.6046 | Buy Now |
|
Master Electronics | 0 |
|
$1.4500 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
POE012-PD13120S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
POE012-PD13120S
Bourns Inc
SMPS Transformer, 12W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 14.5 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 12 V | |
Length | 16.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 12 W | |
Primary Inductance | 127 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14 mm |