Part Details for POE300F-33LD by Coilcraft Inc
Overview of POE300F-33LD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE300F-33LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-POE300F-33LD
|
Mouser Electronics | Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 3.3 V 9 A RoHS: Compliant | 0 |
|
$10.5300 | Order Now |
|
Coilcraft Direct | PoE transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2908 |
|
$2.3300 / $3.9800 | Buy Now |
Part Details for POE300F-33LD
POE300F-33LD CAD Models
POE300F-33LD Part Data Attributes
|
POE300F-33LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE300F-33LD
Coilcraft Inc
SMPS Transformer, 30W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, SWITCHING FREQUENCY IS 250 KHZ, TURNS RATIO: 1:0.09; 1:0.33 | |
Height | 11.43 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 30 W | |
Primary Inductance | 42 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |