Part Details for POLE22-0300ANK by PATLITE Corporation
Overview of POLE22-0300ANK by PATLITE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POLE22-0300ANK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5979
|
Newark | 22Mm Diameter Aluminum Pole, 300Mm Long, No Threads, Black |Patlite (U.s.a.) POLE22-0300ANK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3000 / $42.0500 | Buy Now |
DISTI #
71256710
|
RS | 22MM pole, 300mm long, no threads, black | Patlite POLE22-0300ANK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$26.6700 | Buy Now |
DISTI #
POLE22-0300ANK
|
TME | Signallers accessories: aluminium tube, LR, 21.7mm, aluminium Min Qty: 1 | 5 |
|
$10.6800 / $12.2000 | Buy Now |