Part Details for PORH12075F472DB by Vishay Intertechnologies
Overview of PORH12075F472DB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PORH12075F472DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2377
|
Newark | Porh12 075 S 4K7 10% D 073N We4 B001 /Box |Vishay PORH12075F472DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,435.5900 / $1,567.1000 | Buy Now |
DISTI #
PORH12075F472DB
|
Avnet Americas | PORH12 Series Analog Rectilinear Displacement Sensor 12mm Diameter 75mm Length 4.7K Ohm 10% Floating Shaft Box - Boxed Product (Development Kits) (Alt: PORH12075F472DB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$704.8404 / $1,830.0996 | Buy Now |
DISTI #
PORH12075F472DB
|
Avnet Americas | PORH12 Series Analog Rectilinear Displacement Sensor 12mm Diameter 75mm Length 4.7K Ohm 10% Floating Shaft Box - Boxed Product (Development Kits) (Alt: PORH12075F472DB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$704.8404 / $1,830.0996 | Buy Now |
Part Details for PORH12075F472DB
PORH12075F472DB CAD Models
PORH12075F472DB Part Data Attributes:
|
PORH12075F472DB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PORH12075F472DB
Vishay Intertechnologies
Potentiometric Conductive Plastic Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | IP 50 | |
Body Height | 110.5 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | ANODIZED ALLOY | |
Linearity (%) | 0.1 % | |
Mounting Feature | COLLAR MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | WIRE |