Part Details for POS400JT-77-33KAA by YAGEO Corporation
Overview of POS400JT-77-33KAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS400JT-77-33KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-POS400JT-7733KAA
|
Mouser Electronics | Metal Oxide Resistors Metal oxide film coated 4W 5% 33K RoHS: Compliant | 10 |
|
$0.4500 / $1.2900 | Buy Now |