Part Details for POT2218P-20K by SR Components Inc
Overview of POT2218P-20K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POT2218P-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POT2218P-20K
|
TME | Potentiometer: shaft, multiturn, 20kΩ, 2W, ±5%, 6.35mm, linear Min Qty: 1 | 80 |
|
$4.4700 / $8.3000 | Buy Now |