Part Details for POT2218PS2-1K by SR Components Inc
Overview of POT2218PS2-1K by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POT2218PS2-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POT2218PS2-1K
|
TME | Potentiometer: shaft, multiturn, 1kΩ, 2W, ±5%, 6.3mm, linear Min Qty: 1 | 359 |
|
$3.2400 / $5.4800 | Buy Now |