Part Details for POW-1527L-C3310-AMP-R by PUI Audio
Overview of POW-1527L-C3310-AMP-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POW-1527L-C3310-AMP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-POW-1527L-C3310-AMP-R-ND
|
DigiKey | MIC COND ANLG OMNI -27DB 0.236"D Min Qty: 1 Lead time: 31 Weeks Container: Box |
200 In Stock |
|
$1.0767 / $1.9400 | Buy Now |
DISTI #
POW-1527L-C3310-AMP-R
|
Avnet Americas | Microphone Omni-Directional 2.2kOhm -27dB 2V Solder Pad - Boxed Product (Development Kits) (Alt: POW-1527L-C3310-AMP-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$1.0792 / $1.6311 | Buy Now |
DISTI #
665-POW1527LC3310AMP
|
Mouser Electronics | Microphones MICROPHONE -27DB 2VDC RoHS: Compliant | 0 |
|
$1.0500 / $1.8900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9300 / $1.4600 | Buy Now | |
DISTI #
POW-1527L-C3310-AMP-R
|
Avnet Americas | Microphone Omni-Directional 2.2kOhm -27dB 2V Solder Pad - Boxed Product (Development Kits) (Alt: POW-1527L-C3310-AMP-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$1.0792 / $1.6311 | Buy Now |
DISTI #
000000000006238876
|
Sager | Microphones MICROPHONE -27DB 2VDC .5MA 2.2KOHM Min Qty: 100 | 0 |
|
$1.1700 / $1.5300 | Buy Now |