Part Details for PP019N-S by Supertronic
Overview of PP019N-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP019N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP19N
|
TME | Enclosure: multipurpose, X: 70mm, Y: 125mm, Z: 45mm, ROUNDEL, ABS Min Qty: 1 | 26 |
|
$3.2900 / $4.2400 | Buy Now |