Part Details for PP11-61F-2.00A-OA-V by Sensata Technologies
Overview of PP11-61F-2.00A-OA-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP11-61F-2.00A-OA-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-PP1161F2.00AOAV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$17.2200 | Order Now |
DISTI #
53291510
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 2A 250VAC Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$14.8800 / $21.0800 | Buy Now |
DISTI #
SENSTA PP11-61F-2.00A-OA-V
|
PEI Genesis | Circuit Breakers | 15 |
|
Buy Now |