Part Details for PP15-0-.100A-XX by Sensata Technologies
Overview of PP15-0-.100A-XX by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP15-0-.100A-XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-PP15-0-.100A-XX
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$23.3900 | Order Now |
DISTI #
20116682
|
Verical | Circuit Breaker Magnetic 1Pole 0.1A Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$26.2600 / $37.9200 | Buy Now |
DISTI #
SENSTA PP15-0-.100A-XX
|
PEI Genesis | Circuit Breakers | 7 |
|
Buy Now |