Part Details for PP1S-S12-X by Panduit Corp
Overview of PP1S-S12-X by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP1S-S12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0977
|
Newark | Cable Clamp, Mount Fixing Type:Screw, Mounting Hole Dia:5.7Mm, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:27.9Mm, Width:19.1Mm, Height:50.8Mm, Product Range:-, Accessory Type:Cable Tie Mount Rohs Compliant: Yes |Panduit PP1S-S12-X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
298-15565-ND
|
DigiKey | CABLE TIE HLDR MULT SCRW #12 NAT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$1.8943 / $2.2600 | Buy Now |
DISTI #
PP1S-S12-X
|
Avnet Americas | Cable Accessories Standoff Nylon 6/6 Natural - Bag (Alt: PP1S-S12-X) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bag | 0 |
|
$1.4200 | Buy Now |
DISTI #
644-PP1S-S12-X
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Mount Stdoff 2.0 (50.8mm) RoHS: Compliant | 7 |
|
$1.8900 / $2.2600 | Buy Now |
DISTI #
PANPP1S-S12-X
|
Heilind Electronics | Cable Tie Mount, Standoff, 2.0 (50.8mm) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10. RoHS: Compliant |
430 In Stock 630 Factory Stock |
|
$1.9700 / $2.3200 | Buy Now |
DISTI #
51646072
|
Verical | Cable Accessories Standoff Nylon 6/6 Natural Package Min Qty: 100 Package Multiple: 100 Date Code: 1903 | Americas - 300 |
|
$2.7048 / $3.0728 | Buy Now |
DISTI #
PP1S-S12-X
|
Avnet Americas | Cable Accessories Standoff Nylon 6/6 Natural - Bag (Alt: PP1S-S12-X) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bag | 0 |
|
$1.4200 | Buy Now |
DISTI #
000000000000630735
|
Sager | Cable Tie Mounts Cbl Tie Mount Stdoff 2.0 (50.8mm) Min Qty: 100 | 0 |
|
$1.4800 / $1.8600 | Buy Now |
DISTI #
3281754
|
Farnell | CABLE TIE MOUNT, 26.9MM, PA 6.6, NATURAL RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$30.4302 | Buy Now |