Part Details for PP31203000-500B (ALTERNATE: 75085883) by Dichtomatik
Overview of PP31203000-500B (ALTERNATE: 75085883) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP31203000-500B (ALTERNATE: 75085883)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74550819
|
RS | Oil Seal, 3" ID, 3.625" OD, 0.5" Width | Dichtomatik PP31203000-500B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9400 | RFQ |