Part Details for PPA00015-6FT by L-com Inc
Overview of PPA00015-6FT by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00015-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0220
|
Newark | Cord, Nema L5-30P To L5-30R, 6Ft, 30A, Connector To Connector:Nema L5-30P To Nema L5-30R, Cable Length - Metric:1.83M, Current Rating:30A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft Rohs Compliant: Yes |L-Com PPA00015-6FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$60.7800 | Buy Now |
DISTI #
5073-PPA00015-6FT-ND
|
DigiKey | NEMA L5-30P TO L5-30R EXTENSION Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.2434 / $50.1400 | Buy Now |
DISTI #
72443266
|
RS | Nema L5-30P to L5-30R Extension Cord, 30A, 125V - 6ft | L-com PPA00015-6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5900 | RFQ |
|
Onlinecomponents.com | Nema L5-30P to L5-30R Extension Cord, 30A, 125V - | 0 |
|
$40.0100 / $52.9700 | Buy Now |
DISTI #
3765376
|
element14 Asia-Pacific | CORD, NEMA L5-30P TO L5-30R, 6FT, 30A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$55.5513 | Buy Now |
DISTI #
3765376
|
Farnell | CORD, NEMA L5-30P TO L5-30R, 6FT, 30A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2 |
|
$63.2547 | Buy Now |
DISTI #
PPA00015-6FT
|
L-com US | L-com's vast line of power cords now includes Nema L5-30P to L5-30R extension cables in 6 foot length. If you are looking for a cable to extend your power connection with no fear of disconnection, this is the cable for you. The PPA00015 features 6 feet of cordage with twist locking Nema L5 connectors that help ensure that power to critical equipment is never cut or accidentally disconnected. The rugged Nema L5 connectors on the PPA00015 from L-com are common in large server rooms and data centers where high-output devices such as PDUs (power distribution devices) are located. The PPA00015-6ft locking L5-30P to L5-30R from L-com includes 10 gauge conductors and SJT jacketing. The PPA00015 extension cord is rated for 30 amps and 125 volts. Min Qty: 1 Package Multiple: 1 | 13 |
|
$36.0200 / $45.5900 | Buy Now |