Part Details for PPA00017-3FT by L-com Inc
Overview of PPA00017-3FT by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00017-3FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0227
|
Newark | Cord, Iec C13 To Nema L6-20P, 3Ft, 15A, Connector To Connector:Iec 320 C13 To Nema L6-20P, Cable Length - Metric:915Mm, Current Rating:15A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:3Ft Rohs Compliant: Yes |L-Com PPA00017-3FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.4700 | Buy Now |
DISTI #
5073-PPA00017-3FT-ND
|
DigiKey | NEMA L6-20P TO C13 POWER CORD, 1 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.0130 / $15.9500 | Buy Now |
DISTI #
72443273
|
RS | Nema L6-20P to C13 Power Cord, 15A, 250V - 3ft | L-com PPA00017-3FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3900 | RFQ |
|
Onlinecomponents.com | Nema L6-20P to C13 Power Cord, 15A, 250V - 3ft | 0 |
|
$10.0000 / $13.2400 | Buy Now |
DISTI #
PPA00017-3FT
|
L-com US | L-com's vast line of power cords now includes 3 foot Nema L6-20P to C13 locking power cables. The PPA00017 features 3 feet of cordage with twist locking Nema L6 connectors that ensure that power to important equipment is never cut or accidentally disconnected. L-com's PPA00017 in 3 foot length also has a C13 connector which mates to a C14 receptacle. These rugged Nema L6 and C13 connectors are common in large server rooms and data centers where high-output devices such as PDUs (power distribution devices) are located. The PPA00017-3ft locking L5-20P to C13 from L-com features 14 gauge conductors and SJT jacketing. L-com's PPA00017 3 foot cable is rated for 15 amps and 250 volts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9100 / $11.3900 | Buy Now |