Part Details for PPA00019-6FT by L-com Inc
Overview of PPA00019-6FT by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA00019-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0236
|
Newark | Cord, Nema L6-20P To Iec C19, 6Ft, 20A, Connector To Connector:Nema L6-20P To Iec 320 C19, Cable Length - Metric:1.83M, Current Rating:20A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft Rohs Compliant: Yes |L-Com PPA00019-6FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$20.8600 | Buy Now |
DISTI #
5073-PPA00019-6FT-ND
|
DigiKey | NEMA L6-20P TO C19 POWER CORD, 2 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9798 / $19.5500 | Buy Now |
DISTI #
72443282
|
RS | Nema L6-20P to C19 Power Cord, 20A, 250V - 6ft | L-com PPA00019-6FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1900 | RFQ |
|
Onlinecomponents.com | Nema L6-20P to C19 Power Cord, 20A, 250V - 6ft | 0 |
|
$13.3400 / $17.6600 | Buy Now |
DISTI #
PPA00019-6FT
|
L-com US | L-com's extensive line of power cords now includes 6 foot Nema L6-20P to C19 locking power cables. The PPA00019 features 6 feet of cordage with twist locking Nema L6 connectors that ensure that power to important equipment is never cut or accidentally disconnected. L-com's PPA00019 in 6 foot length also has a C19 connector which mates to a C20 receptacle. These rugged Nema L6 and C19 connectors are common in large server rooms and data centers where high-output devices such as PDUs (power distribution devices) are located. The PPA00019-6ft locking L6-20P to C19 from L-com features 12 gauge conductors and SJT jacketing. The PPA00019 is rated for 20 amps and 250 volts. Min Qty: 1 Package Multiple: 1 | 213 |
|
$13.2200 / $15.1900 | Buy Now |