Part Details for PPA2202150KG by Nichicon Corporation
Overview of PPA2202150KG by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA2202150KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PPA2202150KG-ND
|
DigiKey | CAP FILM 0.015UF 10% 2KVDC AXIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PPA2202150KG
|
Mouser Electronics | Film Capacitors 2000 Vdc 0.015uf Cylindrical. axial RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
PPA2202150KG
|
TTI | Film Capacitors 2000 Vdc 0.015uf Cylindrical. axial RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2700 In Stock |
|
$1.5600 | Buy Now |