Part Details for PPC440EPX-SUA667T by Applied Micro Circuits Corporation
Overview of PPC440EPX-SUA667T by Applied Micro Circuits Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC440EPX-SUA667T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1063 |
|
RFQ | ||
|
Chip1Cloud | 14100 |
|
RFQ |
Part Details for PPC440EPX-SUA667T
PPC440EPX-SUA667T CAD Models
PPC440EPX-SUA667T Part Data Attributes:
|
PPC440EPX-SUA667T
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
PPC440EPX-SUA667T
Applied Micro Circuits Corporation
RISC Microprocessor, 32-Bit, 677MHz, CMOS, PBGA680, 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, BGA-680
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA680,34X34,40 | |
Pin Count | 680 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B680 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 680 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA680,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 677 MHz | |
Supply Current-Max | 3350 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PPC440EPX-SUA667T
This table gives cross-reference parts and alternative options found for PPC440EPX-SUA667T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PPC440EPX-SUA667T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC440EPX-NUA667T | RISC Microprocessor, 32-Bit, 677MHz, CMOS, PBGA680, 35 MM, ROHS COMPLIANT, PLASTIC, MS-034, BGA-680 | Applied Micro Circuits Corporation | PPC440EPX-SUA667T vs PPC440EPX-NUA667T |
PPC440EPX-NTA667T | RISC Microprocessor, 32-Bit, 677MHz, CMOS, PBGA680, 35 MM, PLASTIC, MS-034, BGA-680 | Applied Micro Circuits Corporation | PPC440EPX-SUA667T vs PPC440EPX-NTA667T |
PPC440EPX-NTA667TZ | RISC Microprocessor, 32-Bit, 677MHz, CMOS, PBGA680, 35 MM, THERMALLY ENHANCED, PLASTIC, BGA-680 | Applied Micro Circuits Corporation | PPC440EPX-SUA667T vs PPC440EPX-NTA667TZ |
PPC440EPX-NUA667TZ | RISC Microprocessor, 32-Bit, 677MHz, CMOS, PBGA680, 35 MM, ROHS COMPLIANT, THERMALLY ENHANCED, PLASTIC, BGA-680 | Applied Micro Circuits Corporation | PPC440EPX-SUA667T vs PPC440EPX-NUA667TZ |