Part Details for PPC7447RX1000NB by Motorola Semiconductor Products
Overview of PPC7447RX1000NB by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPC7447RX1000NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for PPC7447RX1000NB
PPC7447RX1000NB CAD Models
PPC7447RX1000NB Part Data Attributes:
|
PPC7447RX1000NB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
PPC7447RX1000NB
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA360
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-XBGA-B360 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 1000 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |