Part Details for PPFS19008BK2 by Hammond Manufacturing
Overview of PPFS19008BK2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPFS19008BK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5124
|
Newark | Panel, 18.19"x8.72", Steel, Black, Panel Type:Perforated Rack Panel, Rack U Height:5U, Panel Material:Steel, Body Color:Black, For Use With:Standard 19" Rack Cabinets, External Height - Metric:222.3Mm, External Width - Metric:221Mm Rohs Compliant: Yes |Hammond PPFS19008BK2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$26.5100 / $33.0600 | Buy Now |
DISTI #
HM5604-ND
|
DigiKey | PANEL FRONT 19X8.7X0.06" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$25.4974 / $32.1100 | Buy Now |
DISTI #
546-PPFS19008BK2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Perforated Panel RoHS: Compliant | 3 |
|
$25.4900 / $31.7900 | Buy Now |
DISTI #
70165009
|
RS | Enclosure, Perforated Panel,16 Ga.Steel, Black,8.75 in Panel Ht,5 Units | Hammond Manufacturing PPFS19008BK2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5500 | RFQ |
|
Onlinecomponents.com | rack - perforated panel RoHS: Compliant |
2 In Stock 18 Factory Stock |
|
$22.2100 / $31.1700 | Buy Now |
|
Powell Electronics | rack - perforated panel Min Qty: 1 | 11 |
|
$23.3800 / $26.7100 | Buy Now |
DISTI #
2321292
|
element14 Asia-Pacific | PANEL, STEEL, BLACK, 5U, PERFORATED RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$23.4845 / $29.0327 | Buy Now |
DISTI #
2321292
|
Farnell | PANEL, STEEL, BLACK, 5U, PERFORATED RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 3 |
|
$20.8519 | Buy Now |
|
Master Electronics | rack - perforated panel RoHS: Compliant |
2 In Stock 18 Factory Stock |
|
$22.2100 / $31.1700 | Buy Now |