Part Details for PPGP191202BK1 by Hammond Manufacturing
Overview of PPGP191202BK1 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPGP191202BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1860
|
Newark | Fan Grill Panel, 5.22Inx19In, Enclosure Material:Metal, Body Color:Black, For Use With:4.70 Grill, External Height - Metric:133.4Mm, External Width - Metric:483Mm, External Depth - Metric:2Mm, External Height - Imperial:5.3" Rohs Compliant: Yes |Hammond PPGP191202BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$19.9900 / $25.3800 | Buy Now |
DISTI #
HM5606-ND
|
DigiKey | FAN PANEL GRILL 19" RACK MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7759 / $24.5500 | Buy Now |
DISTI #
546-PPGP191202BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Grill Panel Two 4.7" Fan RoHS: Compliant | 2 |
|
$19.2000 / $24.4100 | Buy Now |
DISTI #
70166987
|
RS | Panel, Grill, 2, 5.25, Black, 19 in., 4.7 in. Blower and Cooling Fan | Hammond Manufacturing PPGP191202BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$18.8000 / $24.4100 | Buy Now |
|
Onlinecomponents.com | rack - grill panel RoHS: Compliant | 93 Factory Stock |
|
$16.9900 / $23.8400 | Buy Now |
|
Powell Electronics | rack - grill panel Min Qty: 1 | 56 |
|
$17.8800 / $20.4300 | Buy Now |
DISTI #
4488260
|
element14 Asia-Pacific | FAN GRILL PANEL, 5.22INX19IN RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$20.0115 / $25.7639 | Buy Now |
DISTI #
4488260
|
Farnell | FAN GRILL PANEL, 5.22INX19IN RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Each | 4 |
|
$21.1429 / $26.0017 | Buy Now |
|
Master Electronics | rack - grill panel RoHS: Compliant | 93 Factory Stock |
|
$16.9900 / $23.8400 | Buy Now |
Part Details for PPGP191202BK1
PPGP191202BK1 CAD Models
PPGP191202BK1 Part Data Attributes:
|
PPGP191202BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
PPGP191202BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |