Part Details for PPL200U-120 by Phihong USA
Overview of PPL200U-120 by Phihong USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPL200U-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1473-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 192W Min Qty: 1 Lead time: 20 Weeks Container: Box |
95 In Stock |
|
$72.0203 / $79.1500 | Buy Now |
DISTI #
552-PPL200U-120
|
Mouser Electronics | Desktop AC Adapters 192W 12V 16A C14 Input DIN 4 RoHS: Compliant | 0 |
|
$72.0200 / $85.5200 | Order Now |
DISTI #
71814303
|
RS | Power Supply, AC-DC, External, Desktop, C14, 200W, 12V@16A, 90-264V In | Phihong PPL200U-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.6100 / $143.9100 | RFQ |
DISTI #
000000000005972778
|
Sager | Desktop AC Adapters 192W 12V 16A C14 Input DIN 4 Min Qty: 1 | 0 |
|
$64.9100 / $76.0200 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, External, Desktop, C14, 200W, 12V@16A, 90-264V In | 50 |
|
$314.9900 | Buy Now |
Part Details for PPL200U-120
PPL200U-120 CAD Models
PPL200U-120 Part Data Attributes
|
PPL200U-120
Phihong USA
Buy Now
|
Compare Parts:
PPL200U-120
Phihong USA
|
Samacsys Manufacturer | Phihong |