Part Details for PPN13PB11C2 by NMB Technologies Corporation
Overview of PPN13PB11C2 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPN13PB11C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
942-PPN13PB11C2-ND
|
DigiKey | STANDARD MOTOR 7473 RPM 7.4V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
130 In Stock |
|
$2.3483 / $3.5700 | Buy Now |
Part Details for PPN13PB11C2
PPN13PB11C2 CAD Models
PPN13PB11C2 Part Data Attributes:
|
PPN13PB11C2
NMB Technologies Corporation
Buy Now
|
Compare Parts:
PPN13PB11C2
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |