Part Details for PPN681K2J4AA420MA1 by Joey Electronics (Dongguan) Co Ltd
Overview of PPN681K2J4AA420MA1 by Joey Electronics (Dongguan) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPN681K2J4AA420MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 680pF -40��~+105�� ��10% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS | 570 |
|
$0.0589 / $0.1191 | Buy Now |